

C2012C0G2W221K060AA | |
|---|---|
DigiKey Part Number | 445-15314-2-ND - Tape & Reel (TR) 445-15314-1-ND - Cut Tape (CT) 445-15314-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012C0G2W221K060AA |
Description | CAP CER 220PF 450V C0G 0805 |
Customer Reference | |
Detailed Description | 220 pF ±10% 450V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012C0G2W221K060AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.46000 | kr.1.46 |
| 10 | kr.0.82400 | kr.8.24 |
| 50 | kr.0.59080 | kr.29.54 |
| 100 | kr.0.51920 | kr.51.92 |
| 500 | kr.0.39866 | kr.199.33 |
| 1.000 | kr.0.36144 | kr.361.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.29695 | kr.1,187.80 |
| 8.000 | kr.0.27684 | kr.2,214.72 |
| 12.000 | kr.0.26679 | kr.3,201.48 |
| 20.000 | kr.0.25564 | kr.5,112.80 |
| 28.000 | kr.0.24913 | kr.6,975.64 |
| 40.000 | kr.0.24286 | kr.9,714.40 |
| Unit Price without VAT: | kr.1.46000 |
|---|---|
| Unit Price with VAT: | kr.1.82500 |

