

C2012C0G2W221J060AA | |
|---|---|
DigiKey Part Number | 445-15313-2-ND - Tape & Reel (TR) 445-15313-1-ND - Cut Tape (CT) 445-15313-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012C0G2W221J060AA |
Description | CAP CER 220PF 450V C0G 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 450V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012C0G2W221J060AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.27000 | kr.1.27 |
| 10 | kr.0.72900 | kr.7.29 |
| 50 | kr.0.51860 | kr.25.93 |
| 100 | kr.0.45460 | kr.45.46 |
| 500 | kr.0.34630 | kr.173.15 |
| 1.000 | kr.0.31301 | kr.313.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.25561 | kr.1,022.44 |
| 8.000 | kr.0.23766 | kr.1,901.28 |
| 12.000 | kr.0.22866 | kr.2,743.92 |
| 20.000 | kr.0.21870 | kr.4,374.00 |
| 28.000 | kr.0.21287 | kr.5,960.36 |
| 40.000 | kr.0.20727 | kr.8,290.80 |
| Unit Price without VAT: | kr.1.27000 |
|---|---|
| Unit Price with VAT: | kr.1.58750 |

