
C2012C0G2W102J060AE | |
|---|---|
DigiKey Part Number | 445-180295-2-ND - Tape & Reel (TR) 445-180295-1-ND - Cut Tape (CT) 445-180295-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012C0G2W102J060AE |
Description | CAP CER 1000PF 450V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 450V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012C0G2W102J060AE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.030" (0.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.92000 | kr.1.92 |
| 10 | kr.1.13500 | kr.11.35 |
| 50 | kr.0.82440 | kr.41.22 |
| 100 | kr.0.72950 | kr.72.95 |
| 500 | kr.0.56946 | kr.284.73 |
| 1.000 | kr.0.52017 | kr.520.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.43351 | kr.1,734.04 |
| 8.000 | kr.0.40684 | kr.3,254.72 |
| 12.000 | kr.0.39349 | kr.4,721.88 |
| 20.000 | kr.0.37870 | kr.7,574.00 |
| 28.000 | kr.0.37005 | kr.10,361.40 |
| 40.000 | kr.0.36173 | kr.14,469.20 |
| Unit Price without VAT: | kr.1.92000 |
|---|---|
| Unit Price with VAT: | kr.2.40000 |

