100 pF ±5% 450V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 pF ±5% 450V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

C2012C0G2W101J060AA

DigiKey Part Number
445-15297-2-ND - Tape & Reel (TR)
445-15297-1-ND - Cut Tape (CT)
445-15297-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012C0G2W101J060AA
Description
CAP CER 100PF 450V C0G 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 pF ±5% 450V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012C0G2W101J060AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.030" (0.75mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25.533
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.20000kr.1.20
10kr.0.67200kr.6.72
50kr.0.47800kr.23.90
100kr.0.41720kr.41.72
500kr.0.31674kr.158.37
1.000kr.0.28568kr.285.68
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.23244kr.929.76
8.000kr.0.21570kr.1,725.60
12.000kr.0.20733kr.2,487.96
20.000kr.0.19806kr.3,961.20
28.000kr.0.19263kr.5,393.64
40.000kr.0.18742kr.7,496.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.20000
Unit Price with VAT:kr.1.50000