1800 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1800 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

C2012C0G2E182J125AA

DigiKey Part Number
445-4142-2-ND - Tape & Reel (TR)
445-4142-1-ND - Cut Tape (CT)
445-4142-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012C0G2E182J125AA
Description
CAP CER 1800PF 250V C0G 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1800 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012C0G2E182J125AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.450
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.27000kr.1.27
10kr.0.71600kr.7.16
50kr.0.50840kr.25.42
100kr.0.44570kr.44.57
500kr.0.33932kr.169.66
1.000kr.0.30654kr.306.54
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.27161kr.543.22
4.000kr.0.25013kr.1,000.52
6.000kr.0.23937kr.1,436.22
10.000kr.0.22745kr.2,274.50
14.000kr.0.22049kr.3,086.86
20.000kr.0.21380kr.4,276.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.27000
Unit Price with VAT:kr.1.58750