

C2012C0G2A272J125AA | |
|---|---|
DigiKey Part Number | 445-4137-2-ND - Tape & Reel (TR) 445-4137-1-ND - Cut Tape (CT) 445-4137-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012C0G2A272J125AA |
Description | CAP CER 2700PF 100V C0G 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012C0G2A272J125AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.14000 | kr.1.14 |
| 10 | kr.0.64700 | kr.6.47 |
| 50 | kr.0.45900 | kr.22.95 |
| 100 | kr.0.40130 | kr.40.13 |
| 500 | kr.0.30382 | kr.151.91 |
| 1.000 | kr.0.27382 | kr.273.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.24210 | kr.484.20 |
| 4.000 | kr.0.22241 | kr.889.64 |
| 6.000 | kr.0.21256 | kr.1,275.36 |
| 10.000 | kr.0.20166 | kr.2,016.60 |
| 14.000 | kr.0.19528 | kr.2,733.92 |
| 20.000 | kr.0.18915 | kr.3,783.00 |
| Unit Price without VAT: | kr.1.14000 |
|---|---|
| Unit Price with VAT: | kr.1.42500 |

