
C2012C0G2A223K125AC | |
|---|---|
DigiKey Part Number | 445-172670-2-ND - Tape & Reel (TR) 445-172670-1-ND - Cut Tape (CT) 445-172670-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012C0G2A223K125AC |
Description | CAP CER 0.022UF 100V NP0 0805 |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012C0G2A223K125AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012C0G2A223J125AC | TDK | 6 | 445-172669-1-ND | kr.1.97000 | Direct |
| C0805C223J1RACTU | KEMET | 3.893 | 399-C0805C223J1RACTUCT-ND | kr.2.73000 | Similar |
| C0805C223K1RACTU | KEMET | 1.614 | 399-C0805C223K1RACTUCT-ND | kr.2.03000 | Similar |
| C0805C223K2RACTU | KEMET | 21.409 | 399-C0805C223K2RACTUCT-ND | kr.2.16000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.97000 | kr.1.97 |
| 10 | kr.1.16000 | kr.11.60 |
| 50 | kr.0.84440 | kr.42.22 |
| 100 | kr.0.74810 | kr.74.81 |
| 500 | kr.0.58506 | kr.292.53 |
| 1.000 | kr.0.53478 | kr.534.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.47934 | kr.958.68 |
| 4.000 | kr.0.44634 | kr.1,785.36 |
| 6.000 | kr.0.42981 | kr.2,578.86 |
| 10.000 | kr.0.41150 | kr.4,115.00 |
| 14.000 | kr.0.40080 | kr.5,611.20 |
| 20.000 | kr.0.39050 | kr.7,810.00 |
| Unit Price without VAT: | kr.1.97000 |
|---|---|
| Unit Price with VAT: | kr.2.46250 |

