1800 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1800 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

C2012C0G2A182J085AA

DigiKey Part Number
445-4136-2-ND - Tape & Reel (TR)
445-4136-1-ND - Cut Tape (CT)
445-4136-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012C0G2A182J085AA
Description
CAP CER 1800PF 100V C0G 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1800 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012C0G2A182J085AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.030" (0.75mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12.955
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.01000kr.1.01
10kr.0.56400kr.5.64
50kr.0.39820kr.19.91
100kr.0.34620kr.34.62
500kr.0.26020kr.130.10
1.000kr.0.23376kr.233.76
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.18854kr.754.16
8.000kr.0.17426kr.1,394.08
12.000kr.0.16711kr.2,005.32
20.000kr.0.15919kr.3,183.80
28.000kr.0.15456kr.4,327.68
40.000kr.0.15012kr.6,004.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.01000
Unit Price with VAT:kr.1.26250