

C2012C0G2A152J060AA | |
|---|---|
DigiKey Part Number | 445-2321-2-ND - Tape & Reel (TR) 445-2321-1-ND - Cut Tape (CT) 445-2321-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012C0G2A152J060AA |
Description | CAP CER 1500PF 100V C0G 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012C0G2A152J060AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.89000 | kr.0.89 |
| 10 | kr.0.51400 | kr.5.14 |
| 50 | kr.0.35760 | kr.17.88 |
| 100 | kr.0.31000 | kr.31.00 |
| 500 | kr.0.23180 | kr.115.90 |
| 1.000 | kr.0.20770 | kr.207.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.16666 | kr.666.64 |
| 8.000 | kr.0.15367 | kr.1,229.36 |
| 12.000 | kr.0.14716 | kr.1,765.92 |
| 20.000 | kr.0.13995 | kr.2,799.00 |
| 28.000 | kr.0.13574 | kr.3,800.72 |
| 40.000 | kr.0.13169 | kr.5,267.60 |
| Unit Price without VAT: | kr.0.89000 |
|---|---|
| Unit Price with VAT: | kr.1.11250 |


