C2012C0G1H392K060AA is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


TDK
In Stock: 12.398
Unit Price: kr.0.95000
Datasheet

Upgrade


TDK
In Stock: 7.002
Unit Price: kr.1.71000
Datasheet

Upgrade


Murata Electronics
In Stock: 16.719
Unit Price: kr.0.89000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.60653
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.71828
Datasheet

Similar


KEMET
In Stock: 1.550
Unit Price: kr.2.28000
Datasheet

Similar


KEMET
In Stock: 4.952
Unit Price: kr.1.90000
Datasheet

Similar


KEMET
In Stock: 3.435
Unit Price: kr.2.16000
Datasheet

Similar


KEMET
In Stock: 15.387
Unit Price: kr.1.71000
Datasheet
3900 pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3900 pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

C2012C0G1H392K060AA

DigiKey Part Number
445-14321-2-ND - Tape & Reel (TR)
445-14321-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C2012C0G1H392K060AA
Description
CAP CER 3900PF 50V C0G 0805
Customer Reference
Detailed Description
3900 pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012C0G1H392K060AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.030" (0.75mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C2012C0G1H392J060AATDK12.398445-7510-1-NDkr.0.95000Upgrade
C2012NP01H392J060AATDK7.002445-14346-1-NDkr.1.71000Upgrade
GRM2165C1H392JA01DMurata Electronics16.719490-3045-1-NDkr.0.89000Upgrade
C0805C392J1RACTUKEMET0399-C0805C392J1RACTUTR-NDkr.0.60653Similar
C0805C392J2RACTUKEMET0399-C0805C392J2RACTUTR-NDkr.0.71828Similar
Obsolete
This product is no longer manufactured. View Substitutes