3300 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3300 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

C2012C0G1H332J125AA

DigiKey Part Number
445-1333-2-ND - Tape & Reel (TR)
445-1333-1-ND - Cut Tape (CT)
445-1333-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012C0G1H332J125AA
Description
CAP CER 3300PF 50V C0G 0805
Customer Reference
Detailed Description
3300 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012C0G1H332J125AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C2012C0G1H332J060AATDK13.588445-7509-1-NDkr.1.14000Direct
C2012NP01H332J060AATDK527445-14344-1-NDkr.1.65000Direct
C2012C0G2A332J125AATDK19.547445-2323-1-NDkr.1.14000Upgrade
C2012C0G2E332J085AATDK16.707445-15285-1-NDkr.1.46000Upgrade
C2012C0G2W332J125AATDK3.482445-15323-1-NDkr.2.03000Upgrade
In-Stock: 6.515
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.14000kr.1.14
10kr.0.64700kr.6.47
50kr.0.45900kr.22.95
100kr.0.40130kr.40.13
500kr.0.30382kr.151.91
1.000kr.0.27382kr.273.82
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.24210kr.484.20
4.000kr.0.22241kr.889.64
6.000kr.0.21256kr.1,275.36
10.000kr.0.20166kr.2,016.60
14.000kr.0.19528kr.2,733.92
20.000kr.0.18915kr.3,783.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.14000
Unit Price with VAT:kr.1.42500