


C1608X8R2A222K080AA | |
|---|---|
DigiKey Part Number | 445-C1608X8R2A222K080AATR-ND - Tape & Reel (TR) 445-C1608X8R2A222K080AACT-ND - Cut Tape (CT) 445-C1608X8R2A222K080AADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X8R2A222K080AA |
Description | CAP CER 2200PF 100V X8R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 100V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X8R2A222K080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.82000 | kr.0.82 |
| 10 | kr.0.44400 | kr.4.44 |
| 50 | kr.0.31060 | kr.15.53 |
| 100 | kr.0.26880 | kr.26.88 |
| 500 | kr.0.19946 | kr.99.73 |
| 1.000 | kr.0.17815 | kr.178.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.14200 | kr.568.00 |
| 8.000 | kr.0.13050 | kr.1,044.00 |
| 12.000 | kr.0.12474 | kr.1,496.88 |
| 20.000 | kr.0.11836 | kr.2,367.20 |
| 28.000 | kr.0.11464 | kr.3,209.92 |
| 40.000 | kr.0.11106 | kr.4,442.40 |
| Unit Price without VAT: | kr.0.82000 |
|---|---|
| Unit Price with VAT: | kr.1.02500 |

