10000 pF ±10% 100V Ceramic Capacitor X8R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±10% 100V Ceramic Capacitor X8R 0603 (1608 Metric)
C Series 0603(1608 Metric) 9

C1608X8R2A103K080AA

DigiKey Part Number
445-2510-2-ND - Tape & Reel (TR)
445-2510-1-ND - Cut Tape (CT)
445-2510-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608X8R2A103K080AA
Description
CAP CER 10000PF 100V X8R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 100V Ceramic Capacitor X8R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608X8R2A103K080AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Features
High Temperature
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 42.582
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.89000kr.0.89
10kr.0.50700kr.5.07
50kr.0.35500kr.17.75
100kr.0.30810kr.30.81
500kr.0.23026kr.115.13
1.000kr.0.20630kr.206.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.16551kr.662.04
8.000kr.0.15257kr.1,220.56
12.000kr.0.14610kr.1,753.20
20.000kr.0.13893kr.2,778.60
28.000kr.0.13474kr.3,772.72
40.000kr.0.13071kr.5,228.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.89000
Unit Price with VAT:kr.1.11250