0.1 µF ±10% 100V Ceramic Capacitor X7S 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1608X7S2A104K080AE

DigiKey Part Number
445-173629-2-ND - Tape & Reel (TR)
445-173629-1-ND - Cut Tape (CT)
445-173629-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608X7S2A104K080AE
Description
CAP CER 0.1UF 100V X7S 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 100V Ceramic Capacitor X7S 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608X7S2A104K080AE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Soft Termination
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CS0603KRX7R0BB104YAGEO27.538311-3555-1-NDkr.1.46000Similar
In-Stock: 1.544
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.78000kr.1.78
10kr.1.04600kr.10.46
50kr.0.75820kr.37.91
100kr.0.66950kr.66.95
500kr.0.52076kr.260.38
1.000kr.0.47480kr.474.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.39446kr.1,577.84
8.000kr.0.36966kr.2,957.28
12.000kr.0.35724kr.4,286.88
20.000kr.0.34348kr.6,869.60
28.000kr.0.33544kr.9,392.32
40.000kr.0.32770kr.13,108.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.78000
Unit Price with VAT:kr.2.22500