


C1608X7S2A104K080AB | |
|---|---|
DigiKey Part Number | 445-5201-2-ND - Tape & Reel (TR) 445-5201-1-ND - Cut Tape (CT) 445-5201-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X7S2A104K080AB |
Description | CAP CER 0.1UF 100V X7S 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X7S2A104K080AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.95000 | kr.0.95 |
| 10 | kr.0.54500 | kr.5.45 |
| 50 | kr.0.38300 | kr.19.15 |
| 100 | kr.0.33350 | kr.33.35 |
| 500 | kr.0.24980 | kr.124.90 |
| 1.000 | kr.0.22418 | kr.224.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.18053 | kr.722.12 |
| 8.000 | kr.0.16671 | kr.1,333.68 |
| 12.000 | kr.0.15979 | kr.1,917.48 |
| 20.000 | kr.0.15213 | kr.3,042.60 |
| 28.000 | kr.0.14765 | kr.4,134.20 |
| 40.000 | kr.0.14335 | kr.5,734.00 |
| Unit Price without VAT: | kr.0.95000 |
|---|---|
| Unit Price with VAT: | kr.1.18750 |




