

C1608X7S0G685K080AB | |
|---|---|
DigiKey Part Number | 445-14246-2-ND - Tape & Reel (TR) 445-14246-1-ND - Cut Tape (CT) 445-14246-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X7S0G685K080AB |
Description | CAP CER 6.8UF 4V X7S 0603 |
Customer Reference | |
Detailed Description | 6.8 µF ±10% 4V Ceramic Capacitor X7S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X7S0G685K080AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608X7S0J685K080AC | TDK | 24.380 | 445-14252-1-ND | kr.2.73000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.73000 | kr.2.73 |
| 10 | kr.1.62300 | kr.16.23 |
| 50 | kr.1.20460 | kr.60.23 |
| 100 | kr.1.07460 | kr.107.46 |
| 500 | kr.0.85654 | kr.428.27 |
| 1.000 | kr.0.78914 | kr.789.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.66843 | kr.2,673.72 |
| 8.000 | kr.0.63197 | kr.5,055.76 |
| 12.000 | kr.0.61371 | kr.7,364.52 |
| 20.000 | kr.0.59347 | kr.11,869.40 |
| 28.000 | kr.0.58164 | kr.16,285.92 |
| 40.000 | kr.0.57026 | kr.22,810.40 |
| Unit Price without VAT: | kr.2.73000 |
|---|---|
| Unit Price with VAT: | kr.3.41250 |

