10000 pF ±20% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±20% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
C Series 0603(1608 Metric) 9

C1608X7R2A103M080AA

DigiKey Part Number
445-1305-2-ND - Tape & Reel (TR)
445-1305-1-ND - Cut Tape (CT)
445-1305-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608X7R2A103M080AA
Description
CAP CER 10000PF 100V X7R 0603
Customer Reference
Detailed Description
10000 pF ±20% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608X7R2A103M080AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.043.801
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.26500kr.2.65
50kr.0.17820kr.8.91
100kr.0.15360kr.15.36
500kr.0.11072kr.55.36
1.000kr.0.09777kr.97.77
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.06246kr.249.84
8.000kr.0.06168kr.493.44
12.000kr.0.06127kr.735.24
20.000kr.0.06080kr.1,216.00
28.000kr.0.06053kr.1,694.84
40.000kr.0.06009kr.2,403.60
48.000kr.0.05900kr.2,832.00
96.000kr.0.05536kr.5,314.56
100.000kr.0.05517kr.5,517.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750