0.47 µF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1608X7R1H474M080AE

DigiKey Part Number
445-172486-2-ND - Tape & Reel (TR)
445-172486-1-ND - Cut Tape (CT)
445-172486-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608X7R1H474M080AE
Description
CAP CER 0.47UF 50V X7R 0603
Customer Reference
Detailed Description
0.47 µF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608X7R1H474M080AE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Soft Termination
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±20%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1608X7R1H474K080AETDK211.825445-172485-1-NDkr.1.84000Upgrade
In-Stock: 11.595
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.97000kr.1.97
10kr.1.16000kr.11.60
50kr.0.84440kr.42.22
100kr.0.74810kr.74.81
500kr.0.58506kr.292.53
1.000kr.0.53478kr.534.78
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.44634kr.1,785.36
8.000kr.0.41918kr.3,353.44
12.000kr.0.40557kr.4,866.84
20.000kr.0.39050kr.7,810.00
28.000kr.0.38169kr.10,687.32
40.000kr.0.37322kr.14,928.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.97000
Unit Price with VAT:kr.2.46250