

C1608X7R1H224M080AB | |
|---|---|
DigiKey Part Number | 445-7409-2-ND - Tape & Reel (TR) 445-7409-1-ND - Cut Tape (CT) 445-7409-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X7R1H224M080AB |
Description | CAP CER 0.22UF 50V X7R 0603 |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X7R1H224M080AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608X7R1H224K080AB | TDK | 24.985 | 445-7408-1-ND | kr.0.76000 | Upgrade |
| CC0603KRX7R9BB224 | YAGEO | 2.684 | 311-3374-1-ND | kr.1.20000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.09000 | kr.1.09 |
| 10 | kr.0.60300 | kr.6.03 |
| 50 | kr.0.42300 | kr.21.15 |
| 100 | kr.0.36920 | kr.36.92 |
| 500 | kr.0.27794 | kr.138.97 |
| 1.000 | kr.0.24999 | kr.249.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.20212 | kr.808.48 |
| 8.000 | kr.0.18703 | kr.1,496.24 |
| 12.000 | kr.0.17947 | kr.2,153.64 |
| 20.000 | kr.0.17110 | kr.3,422.00 |
| 28.000 | kr.0.16621 | kr.4,653.88 |
| 40.000 | kr.0.16151 | kr.6,460.40 |
| Unit Price without VAT: | kr.1.09000 |
|---|---|
| Unit Price with VAT: | kr.1.36250 |

