
C1608X7R1H223K080AE | |
|---|---|
DigiKey Part Number | 445-173613-2-ND - Tape & Reel (TR) 445-173613-1-ND - Cut Tape (CT) 445-173613-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X7R1H223K080AE |
Description | CAP CER 0.022UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X7R1H223K080AE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.01000 | kr.1.01 |
| 10 | kr.0.56400 | kr.5.64 |
| 50 | kr.0.39820 | kr.19.91 |
| 100 | kr.0.34620 | kr.34.62 |
| 500 | kr.0.26020 | kr.130.10 |
| 1.000 | kr.0.23376 | kr.233.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.18854 | kr.754.16 |
| 8.000 | kr.0.17426 | kr.1,394.08 |
| 12.000 | kr.0.16711 | kr.2,005.32 |
| 20.000 | kr.0.15919 | kr.3,183.80 |
| 28.000 | kr.0.15456 | kr.4,327.68 |
| 40.000 | kr.0.15012 | kr.6,004.80 |
| Unit Price without VAT: | kr.1.01000 |
|---|---|
| Unit Price with VAT: | kr.1.26250 |

