0.68 µF ±10% 50V Ceramic Capacitor X6S 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.68 µF ±10% 50V Ceramic Capacitor X6S 0603 (1608 Metric)

C1608X6S1H684K080AC

DigiKey Part Number
445-14223-2-ND - Tape & Reel (TR)
445-14223-1-ND - Cut Tape (CT)
445-14223-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608X6S1H684K080AC
Description
CAP CER 0.68UF 50V X6S 0603
Customer Reference
Detailed Description
0.68 µF ±10% 50V Ceramic Capacitor X6S 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608X6S1H684K080AC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C684K5RACTUKEMET57.130399-C0805C684K5RACTUCT-NDkr.1.84000Similar
In-Stock: 19.430
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.59000kr.1.59
10kr.0.93200kr.9.32
50kr.0.66820kr.33.41
100kr.0.58900kr.58.90
500kr.0.45508kr.227.54
1.000kr.0.41375kr.413.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.34185kr.1,367.40
8.000kr.0.31954kr.2,556.32
12.000kr.0.30837kr.3,700.44
20.000kr.0.29599kr.5,919.80
28.000kr.0.28875kr.8,085.00
40.000kr.0.28179kr.11,271.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.59000
Unit Price with VAT:kr.1.98750