0.33 µF ±20% 25V Ceramic Capacitor X6S 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.33 µF ±20% 25V Ceramic Capacitor X6S 0603 (1608 Metric)

C1608X6S1E334M080AB

DigiKey Part Number
445-14216-2-ND - Tape & Reel (TR)
445-14216-1-ND - Cut Tape (CT)
445-14216-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608X6S1E334M080AB
Description
CAP CER 0.33UF 25V X6S 0603
Customer Reference
Detailed Description
0.33 µF ±20% 25V Ceramic Capacitor X6S 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608X6S1E334M080AB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.425
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.14000kr.1.14
10kr.0.63400kr.6.34
50kr.0.44880kr.22.44
100kr.0.39240kr.39.24
500kr.0.29672kr.148.36
1.000kr.0.26723kr.267.23
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.21681kr.867.24
8.000kr.0.20094kr.1,607.52
12.000kr.0.19300kr.2,316.00
20.000kr.0.18419kr.3,683.80
28.000kr.0.17905kr.5,013.40
40.000kr.0.17410kr.6,964.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.14000
Unit Price with VAT:kr.1.42500