0.33 µF ±10% 25V Ceramic Capacitor X6S 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.33 µF ±10% 25V Ceramic Capacitor X6S 0603 (1608 Metric)

C1608X6S1E334K080AB

DigiKey Part Number
445-14215-2-ND - Tape & Reel (TR)
445-14215-1-ND - Cut Tape (CT)
445-14215-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608X6S1E334K080AB
Description
CAP CER 0.33UF 25V X6S 0603
Customer Reference
Detailed Description
0.33 µF ±10% 25V Ceramic Capacitor X6S 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608X6S1E334K080AB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1608X6S1H334K080ABTDK7.935445-14221-1-NDkr.1.46000Upgrade
C1608X6S1V334K080ABTDK6.103445-14227-1-NDkr.1.33000Upgrade
C1608X7R1E334K080ACTDK16.547445-7416-1-NDkr.0.89000Upgrade
C1608X7R1H334K080ACTDK524.084445-5950-1-NDkr.1.46000Upgrade
C1608X7R1V334K080ABTDK7.030445-7410-1-NDkr.1.46000Upgrade
In-Stock: 482
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.08000kr.1.08
10kr.0.61500kr.6.15
50kr.0.43620kr.21.81
100kr.0.38100kr.38.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.21681kr.867.24
Manufacturers Standard Package
Unit Price without VAT:kr.1.08000
Unit Price with VAT:kr.1.35000