0.68 µF ±10% 16V Ceramic Capacitor X6S 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.68 µF ±10% 16V Ceramic Capacitor X6S 0603 (1608 Metric)

C1608X6S1C684K080AC

DigiKey Part Number
445-14213-2-ND - Tape & Reel (TR)
445-14213-1-ND - Cut Tape (CT)
445-14213-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608X6S1C684K080AC
Description
CAP CER 0.68UF 16V X6S 0603
Customer Reference
Detailed Description
0.68 µF ±10% 16V Ceramic Capacitor X6S 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608X6S1C684K080AC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1608X6S1E684K080ABTDK3.280445-14217-1-NDkr.1.46000Upgrade
C1608X6S1H684K080ACTDK19.430445-14223-1-NDkr.1.59000Upgrade
C1608X6S1V684K080ABTDK20.196445-14229-1-NDkr.1.59000Upgrade
C1608X7R1C684K080ACTDK31.889445-5129-1-NDkr.0.82000Upgrade
C1608X7R1E684K080ABTDK95.870445-5954-1-NDkr.1.46000Upgrade
In-Stock: 1.007
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.13379kr.535.16
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.76000kr.0.76
10kr.0.42500kr.4.25
100kr.0.25610kr.25.61
1.000kr.0.16966kr.169.66
Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.76000kr.0.76
10kr.0.43100kr.4.31
100kr.0.26120kr.26.12
1.000kr.0.17302kr.173.02
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.0.76000
Unit Price with VAT:kr.0.95000