2.2 µF ±10% 16V Ceramic Capacitor X6S 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±10% 16V Ceramic Capacitor X6S 0603 (1608 Metric)

C1608X6S1C225K080AC

DigiKey Part Number
445-7438-2-ND - Tape & Reel (TR)
445-7438-1-ND - Cut Tape (CT)
445-7438-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608X6S1C225K080AC
Description
CAP CER 2.2UF 16V X6S 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 16V Ceramic Capacitor X6S 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608X6S1C225K080AC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13.918
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.95000kr.0.95
10kr.0.55200kr.5.52
50kr.0.38680kr.19.34
100kr.0.33730kr.33.73
500kr.0.25284kr.126.42
1.000kr.0.22691kr.226.91
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.18283kr.731.32
8.000kr.0.16887kr.1,350.96
12.000kr.0.16189kr.1,942.68
20.000kr.0.15415kr.3,083.00
28.000kr.0.14963kr.4,189.64
40.000kr.0.14528kr.5,811.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.95000
Unit Price with VAT:kr.1.18750