


C1608X6S0J106M080AC | |
|---|---|
DigiKey Part Number | 445-9031-2-ND - Tape & Reel (TR) 445-9031-1-ND - Cut Tape (CT) 445-9031-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X6S0J106M080AC |
Description | CAP CER 10UF 6.3V X6S 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 6.3V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X6S0J106M080AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.84000 | kr.1.84 |
| 10 | kr.1.07800 | kr.10.78 |
| 50 | kr.0.78240 | kr.39.12 |
| 100 | kr.0.69170 | kr.69.17 |
| 500 | kr.0.53864 | kr.269.32 |
| 1.000 | kr.0.49148 | kr.491.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.40885 | kr.1,635.40 |
| 8.000 | kr.0.38338 | kr.3,067.04 |
| 12.000 | kr.0.37063 | kr.4,447.56 |
| 20.000 | kr.0.35650 | kr.7,130.00 |
| 28.000 | kr.0.34824 | kr.9,750.72 |
| 40.000 | kr.0.34030 | kr.13,612.00 |
| Unit Price without VAT: | kr.1.84000 |
|---|---|
| Unit Price with VAT: | kr.2.30000 |

