

C1608X5R2A153M080AA | |
|---|---|
DigiKey Part Number | 445-14180-2-ND - Tape & Reel (TR) 445-14180-1-ND - Cut Tape (CT) 445-14180-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X5R2A153M080AA |
Description | CAP CER 0.015UF 100V X5R 0603 |
Customer Reference | |
Detailed Description | 0.015 µF ±20% 100V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X5R2A153M080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608X5R2A153K080AA | TDK | 2.090 | 445-14179-1-ND | kr.0.63000 | Upgrade |
| C1608X7R2A153K080AA | TDK | 5.986 | 445-4426-1-ND | kr.0.63000 | Upgrade |
| C1608X7R2A153M080AA | TDK | 1.135 | 445-4427-1-ND | kr.0.63000 | Upgrade |
| C1608X8R2A153K080AA | TDK | 1.998 | 445-2511-1-ND | kr.0.89000 | Upgrade |
| C1608X8R2A153M080AA | TDK | 3.566 | 445-14282-1-ND | kr.0.89000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.33600 | kr.3.36 |
| 50 | kr.0.23340 | kr.11.67 |
| 100 | kr.0.20030 | kr.20.03 |
| 500 | kr.0.14684 | kr.73.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.10344 | kr.413.76 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

