4.7 µF ±10% 35V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF ±10% 35V Ceramic Capacitor X5R 0603 (1608 Metric)

C1608X5R1V475K080AC

DigiKey Part Number
445-9064-2-ND - Tape & Reel (TR)
445-9064-1-ND - Cut Tape (CT)
445-9064-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608X5R1V475K080AC
Description
CAP CER 4.7UF 35V X5R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 35V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608X5R1V475K080AC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 305.582
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.84000kr.1.84
10kr.1.08400kr.10.84
50kr.0.78480kr.39.24
100kr.0.69360kr.69.36
500kr.0.54016kr.270.08
1.000kr.0.49294kr.492.94
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.41009kr.1,640.36
8.000kr.0.38457kr.3,076.56
12.000kr.0.37179kr.4,461.48
20.000kr.0.35763kr.7,152.60
28.000kr.0.34935kr.9,781.80
40.000kr.0.34139kr.13,655.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.84000
Unit Price with VAT:kr.2.30000