

C1608X5R1V334M080AB | |
|---|---|
DigiKey Part Number | 445-14166-2-ND - Tape & Reel (TR) 445-14166-1-ND - Cut Tape (CT) 445-14166-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X5R1V334M080AB |
Description | CAP CER 0.33UF 35V X5R 0603 |
Customer Reference | |
Detailed Description | 0.33 µF ±20% 35V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X5R1V334M080AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.33000 | kr.1.33 |
| 10 | kr.0.78600 | kr.7.86 |
| 100 | kr.0.49140 | kr.49.14 |
| 1.000 | kr.0.34128 | kr.341.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.27644 | kr.1,105.76 |
| 8.000 | kr.0.25596 | kr.2,047.68 |
| Unit Price without VAT: | kr.1.33000 |
|---|---|
| Unit Price with VAT: | kr.1.66250 |

