0.47 µF ±20% 50V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.47 µF ±20% 50V Ceramic Capacitor X5R 0603 (1608 Metric)

C1608X5R1H474M080AB

DigiKey Part Number
445-7465-2-ND - Tape & Reel (TR)
445-7465-1-ND - Cut Tape (CT)
445-7465-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608X5R1H474M080AB
Description
CAP CER 0.47UF 50V X5R 0603
Customer Reference
Detailed Description
0.47 µF ±20% 50V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608X5R1H474M080AB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±20%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1608X5R1H474K080ABTDK33.459445-7464-1-NDkr.1.14000Upgrade
C1608X7R1H474K080ACTDK151.650445-5952-1-NDkr.1.46000Upgrade
C1608X7R1H474M080ACTDK1.710445-5953-1-NDkr.1.46000Upgrade
C1608X6S1H474K080ABTDK2.281445-7422-1-NDkr.1.46000Similar
C1608X6S1H474M080ABTDK1.399445-7423-1-NDkr.1.39000Similar
In-Stock: 18.557
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.20000kr.1.20
10kr.0.69700kr.6.97
50kr.0.49580kr.24.79
100kr.0.43370kr.43.37
500kr.0.32942kr.164.71
1.000kr.0.29741kr.297.41
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.24241kr.969.64
8.000kr.0.22514kr.1,801.12
12.000kr.0.21650kr.2,598.00
20.000kr.0.20692kr.4,138.40
28.000kr.0.20133kr.5,637.24
40.000kr.0.19594kr.7,837.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.20000
Unit Price with VAT:kr.1.50000