


C1608X5R1E225K080AB | |
|---|---|
cms-digikey-product-number | 445-5964-2-ND - Tape & Reel (TR) 445-5964-1-ND - Cut Tape (CT) 445-5964-6-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | C1608X5R1E225K080AB |
cms-description | CAP CER 2.2UF 25V X5R 0603 |
cms-standard-lead-time | 16 Weeks |
cms-customer-reference | |
cms-detailed-description | 2.2 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
cms-eda-cad-models | C1608X5R1E225K080AB Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | kr.1.01000 | kr.1.01 |
| 10 | kr.0.58800 | kr.5.88 |
| 50 | kr.0.41340 | kr.20.67 |
| 100 | kr.0.36020 | kr.36.02 |
| 500 | kr.0.27202 | kr.136.01 |
| 1.000 | kr.0.24490 | kr.244.90 |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 4.000 | kr.0.18380 | kr.735.20 |
| 8.000 | kr.0.18196 | kr.1,455.68 |
| 12.000 | kr.0.18100 | kr.2,172.00 |
| 20.000 | kr.0.17667 | kr.3,533.40 |
| 28.000 | kr.0.17168 | kr.4,807.04 |
| 40.000 | kr.0.16688 | kr.6,675.20 |
| 48.000 | kr.0.16461 | kr.7,901.28 |
| 96.000 | kr.0.16413 | kr.15,756.48 |
| Unit Price without VAT: | kr.1.01000 |
|---|---|
| Unit Price with VAT: | kr.1.26250 |

