

C1608X5R1C685M080AB | |
|---|---|
DigiKey Part Number | 445-14140-2-ND - Tape & Reel (TR) 445-14140-1-ND - Cut Tape (CT) 445-14140-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X5R1C685M080AB |
Description | CAP CER 6.8UF 16V X5R 0603 |
Customer Reference | |
Detailed Description | 6.8 µF ±20% 16V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X5R1C685M080AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608X5R1C685K080AB | TDK | 21.067 | 445-14139-1-ND | kr.3.61000 | Upgrade |
| C1608X5R1E685K080AC | TDK | 149.945 | 445-14145-1-ND | kr.3.87000 | Upgrade |
| C1608X5R1E685M080AC | TDK | 5.753 | 445-14146-1-ND | kr.3.87000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.61000 | kr.3.61 |
| 10 | kr.2.20600 | kr.22.06 |
| 50 | kr.1.65980 | kr.82.99 |
| 100 | kr.1.49120 | kr.149.12 |
| 500 | kr.1.20816 | kr.604.08 |
| 1.000 | kr.1.12060 | kr.1,120.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.96118 | kr.3,844.72 |
| 8.000 | kr.0.91382 | kr.7,310.56 |
| 12.000 | kr.0.89010 | kr.10,681.20 |
| 20.000 | kr.0.86381 | kr.17,276.20 |
| 28.000 | kr.0.84844 | kr.23,756.32 |
| 40.000 | kr.0.83365 | kr.33,346.00 |
| Unit Price without VAT: | kr.3.61000 |
|---|---|
| Unit Price with VAT: | kr.4.51250 |

