0.47 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.47 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
C Series 0603(1608 Metric) 9

C1608X5R1C474K080AA

DigiKey Part Number
445-5152-2-ND - Tape & Reel (TR)
445-5152-1-ND - Cut Tape (CT)
445-5152-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608X5R1C474K080AA
Description
CAP CER 0.47UF 16V X5R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608X5R1C474K080AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 58.860
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.35500kr.3.55
50kr.0.24220kr.12.11
100kr.0.20860kr.20.86
500kr.0.15280kr.76.40
1.000kr.0.13561kr.135.61
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.10680kr.427.20
8.000kr.0.09757kr.780.56
12.000kr.0.09295kr.1,115.40
20.000kr.0.08783kr.1,756.60
28.000kr.0.08485kr.2,375.80
40.000kr.0.08197kr.3,278.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750