
C1608X5R1A106K080DC | |
|---|---|
DigiKey Part Number | 445-C1608X5R1A106K080DCTR-ND - Tape & Reel (TR) 445-C1608X5R1A106K080DCCT-ND - Cut Tape (CT) 445-C1608X5R1A106K080DCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X5R1A106K080DC |
Description | COMMERCIAL GRADE,0603,X5R,10V,10 |
Customer Reference | |
Detailed Description | 10 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.97000 | kr.1.97 |
| 10 | kr.1.14100 | kr.11.41 |
| 50 | kr.0.83440 | kr.41.72 |
| 100 | kr.0.73860 | kr.73.86 |
| 500 | kr.0.57896 | kr.289.48 |
| 1.000 | kr.0.52964 | kr.529.64 |
| 2.500 | kr.0.47763 | kr.1,194.08 |
| 5.000 | kr.0.44632 | kr.2,231.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.42896 | kr.4,289.60 |
| Unit Price without VAT: | kr.1.97000 |
|---|---|
| Unit Price with VAT: | kr.2.46250 |

