22 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
cut-tape-render

C1608X5R0J226M080AC

DigiKey Part Number
445-8028-2-ND - Tape & Reel (TR)
445-8028-1-ND - Cut Tape (CT)
445-8028-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608X5R0J226M080AC
Description
CAP CER 22UF 6.3V X5R 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
22 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608X5R0J226M080AC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±20%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 383.597
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.84000kr.1.84
10kr.1.05900kr.10.59
50kr.0.76720kr.38.36
100kr.0.67770kr.67.77
500kr.0.52724kr.263.62
1.000kr.0.48089kr.480.89
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.39967kr.1,598.68
8.000kr.0.37464kr.2,997.12
12.000kr.0.36210kr.4,345.20
20.000kr.0.34820kr.6,964.00
28.000kr.0.34008kr.9,522.24
40.000kr.0.33227kr.13,290.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.84000
Unit Price with VAT:kr.2.30000