10 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
cut-tape-render

C1608X5R0J106M080AB

DigiKey Part Number
445-4112-2-ND - Tape & Reel (TR)
445-4112-1-ND - Cut Tape (CT)
445-4112-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608X5R0J106M080AB
Description
CAP CER 10UF 6.3V X5R 0603
Customer Reference
Detailed Description
10 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608X5R0J106M080AB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±20%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (31)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1608X5R0J106K080ABTDK99.167445-7492-1-NDkr.1.46000Upgrade
C1608X5R1A106K080ACTDK88.898445-C1608X5R1A106K080ACCT-NDkr.1.65000Upgrade
C1608X5R1A106M080ACTDK390.475445-6853-1-NDkr.2.73000Upgrade
C1608X5R1C106M080ABTDK187.883445-9065-1-NDkr.2.66000Upgrade
C1608X5R1E106M080ACTDK763.635445-9015-1-NDkr.2.54000Upgrade
In-Stock: 20.440
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.16000kr.2.16
10kr.1.26800kr.12.68
50kr.0.92820kr.46.41
100kr.0.82290kr.82.29
500kr.0.64694kr.323.47
1.000kr.0.59260kr.592.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.49658kr.1,986.32
8.000kr.0.46721kr.3,737.68
12.000kr.0.45250kr.5,430.00
20.000kr.0.43620kr.8,724.00
28.000kr.0.42668kr.11,947.04
40.000kr.0.41751kr.16,700.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.16000
Unit Price with VAT:kr.2.70000