10 µF ±10% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1608X5R0J106K080DB

DigiKey Part Number
445-C1608X5R0J106K080DBTR-ND - Tape & Reel (TR)
445-C1608X5R0J106K080DBCT-ND - Cut Tape (CT)
445-C1608X5R0J106K080DBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608X5R0J106K080DB
Description
COMMERCIAL GRADE,0603,X5R,6.3V,1
Customer Reference
Detailed Description
10 µF ±10% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13.505
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.65000kr.1.65
10kr.0.96400kr.9.64
50kr.0.69860kr.34.93
100kr.0.61620kr.61.62
500kr.0.47854kr.239.27
1.000kr.0.43607kr.436.07
2.500kr.0.39123kr.978.08
5.000kr.0.36425kr.1,821.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.34888kr.3,488.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.65000
Unit Price with VAT:kr.2.06250