10 µF ±10% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±10% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)

C1608X5R0J106K080AB

DigiKey Part Number
445-7492-2-ND - Tape & Reel (TR)
445-7492-1-ND - Cut Tape (CT)
445-7492-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608X5R0J106K080AB
Description
CAP CER 10UF 6.3V X5R 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 µF ±10% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608X5R0J106K080AB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 99.167
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.46000kr.1.46
10kr.0.83100kr.8.31
50kr.0.59600kr.29.80
100kr.0.52430kr.52.43
500kr.0.40234kr.201.17
1.000kr.0.36480kr.364.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.29985kr.1,199.40
8.000kr.0.27961kr.2,236.88
12.000kr.0.26948kr.3,233.76
20.000kr.0.25825kr.5,165.00
28.000kr.0.25169kr.7,047.32
40.000kr.0.24538kr.9,815.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.46000
Unit Price with VAT:kr.1.82500