
C1608NP02E152J080AA | |
|---|---|
DigiKey Part Number | 445-172498-2-ND - Tape & Reel (TR) 445-172498-1-ND - Cut Tape (CT) 445-172498-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608NP02E152J080AA |
Description | CAP CER 1500PF 250V NP0 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608NP02E152J080AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.78000 | kr.1.78 |
| 10 | kr.1.02100 | kr.10.21 |
| 50 | kr.0.74060 | kr.37.03 |
| 100 | kr.0.65370 | kr.65.37 |
| 500 | kr.0.50770 | kr.253.85 |
| 1.000 | kr.0.46269 | kr.462.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.38400 | kr.1,536.00 |
| 8.000 | kr.0.35968 | kr.2,877.44 |
| 12.000 | kr.0.34751 | kr.4,170.12 |
| 20.000 | kr.0.33402 | kr.6,680.40 |
| 28.000 | kr.0.32614 | kr.9,131.92 |
| 40.000 | kr.0.31855 | kr.12,742.00 |
| Unit Price without VAT: | kr.1.78000 |
|---|---|
| Unit Price with VAT: | kr.2.22500 |

