3300 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3300 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

C1608NP02A332J080AA

DigiKey Part Number
445-15274-2-ND - Tape & Reel (TR)
445-15274-1-ND - Cut Tape (CT)
445-15274-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608NP02A332J080AA
Description
CAP CER 3300PF 100V NP0 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
3300 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608NP02A332J080AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Features
High Temperature
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.157
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.52000kr.1.52
10kr.0.88100kr.8.81
50kr.0.63280kr.31.64
100kr.0.55600kr.55.60
500kr.0.42834kr.214.17
1.000kr.0.38896kr.388.96
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.32055kr.1,282.20
8.000kr.0.29928kr.2,394.24
12.000kr.0.28863kr.3,463.56
20.000kr.0.27683kr.5,536.60
28.000kr.0.26993kr.7,558.04
40.000kr.0.26330kr.10,532.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.52000
Unit Price with VAT:kr.1.90000