

C1608NP02A152J080AA | |
|---|---|
DigiKey Part Number | 445-15270-2-ND - Tape & Reel (TR) 445-15270-1-ND - Cut Tape (CT) 445-15270-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608NP02A152J080AA |
Description | CAP CER 1500PF 100V NP0 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608NP02A152J080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.20000 | kr.1.20 |
| 10 | kr.0.70400 | kr.7.04 |
| 50 | kr.0.49960 | kr.24.98 |
| 100 | kr.0.43680 | kr.43.68 |
| 500 | kr.0.33222 | kr.166.11 |
| 1.000 | kr.0.30001 | kr.300.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.24461 | kr.978.44 |
| 8.000 | kr.0.22723 | kr.1,817.84 |
| 12.000 | kr.0.21853 | kr.2,622.36 |
| 20.000 | kr.0.20889 | kr.4,177.80 |
| 28.000 | kr.0.20325 | kr.5,691.00 |
| 40.000 | kr.0.19784 | kr.7,913.60 |
| Unit Price without VAT: | kr.1.20000 |
|---|---|
| Unit Price with VAT: | kr.1.50000 |

