

C1608NP01H331J080AA | |
|---|---|
DigiKey Part Number | 445-14075-2-ND - Tape & Reel (TR) 445-14075-1-ND - Cut Tape (CT) 445-14075-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608NP01H331J080AA |
Description | CAP CER 330PF 50V NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608NP01H331J080AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.08000 | kr.1.08 |
| 10 | kr.0.59600 | kr.5.96 |
| 50 | kr.0.41840 | kr.20.92 |
| 100 | kr.0.36520 | kr.36.52 |
| 500 | kr.0.27490 | kr.137.45 |
| 1.000 | kr.0.24726 | kr.247.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.19992 | kr.799.68 |
| 8.000 | kr.0.18499 | kr.1,479.92 |
| 12.000 | kr.0.17751 | kr.2,130.12 |
| 20.000 | kr.0.16923 | kr.3,384.60 |
| 28.000 | kr.0.16440 | kr.4,603.20 |
| 40.000 | kr.0.15974 | kr.6,389.60 |
| Unit Price without VAT: | kr.1.08000 |
|---|---|
| Unit Price with VAT: | kr.1.35000 |


