

C1608NP01H060D080AA | |
|---|---|
DigiKey Part Number | 445-14049-2-ND - Tape & Reel (TR) 445-14049-1-ND - Cut Tape (CT) 445-14049-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608NP01H060D080AA |
Description | CAP CER 6PF 50V NP0 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608NP01H060D080AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.09000 | kr.1.09 |
| 10 | kr.0.60400 | kr.6.04 |
| 50 | kr.0.42440 | kr.21.22 |
| 100 | kr.0.37040 | kr.37.04 |
| 500 | kr.0.27880 | kr.139.40 |
| 1.000 | kr.0.25077 | kr.250.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.20276 | kr.811.04 |
| 8.000 | kr.0.18761 | kr.1,500.88 |
| 12.000 | kr.0.18003 | kr.2,160.36 |
| 20.000 | kr.0.17164 | kr.3,432.80 |
| 28.000 | kr.0.16673 | kr.4,668.44 |
| 40.000 | kr.0.16201 | kr.6,480.40 |
| Unit Price without VAT: | kr.1.09000 |
|---|---|
| Unit Price with VAT: | kr.1.36250 |

