

C1608JB1V474K080AB | |
|---|---|
DigiKey Part Number | 445-11299-2-ND - Tape & Reel (TR) 445-11299-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1608JB1V474K080AB |
Description | CAP CER 0.47UF 35V JB 0603 |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 35V Ceramic Capacitor JB 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608JB1V474K080AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.46000 | kr.1.46 |
| 10 | kr.0.83100 | kr.8.31 |
| 50 | kr.0.59600 | kr.29.80 |
| 100 | kr.0.52430 | kr.52.43 |
| 500 | kr.0.40310 | kr.201.55 |
| 1.000 | kr.0.36575 | kr.365.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.29744 | kr.1,189.76 |
| Unit Price without VAT: | kr.1.46000 |
|---|---|
| Unit Price with VAT: | kr.1.82500 |

