

C1608JB1V224K080AB | |
|---|---|
DigiKey Part Number | 445-11291-2-ND - Tape & Reel (TR) 445-11291-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1608JB1V224K080AB |
Description | CAP CER 0.22UF 35V JB 0603 |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 35V Ceramic Capacitor JB 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608JB1V224K080AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.01000 | kr.1.01 |
| 10 | kr.0.57700 | kr.5.77 |
| 50 | kr.0.40700 | kr.20.35 |
| 100 | kr.0.35440 | kr.35.44 |
| 500 | kr.0.26704 | kr.133.52 |
| 1.000 | kr.0.24016 | kr.240.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.19023 | kr.760.92 |
| Unit Price without VAT: | kr.1.01000 |
|---|---|
| Unit Price with VAT: | kr.1.26250 |

