

C1608JB1H684K080AB | |
|---|---|
DigiKey Part Number | 445-11283-2-ND - Tape & Reel (TR) 445-11283-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1608JB1H684K080AB |
Description | CAP CER 0.68UF 50V JB 0603 |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 50V Ceramic Capacitor JB 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608JB1H684K080AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.59000 | kr.1.59 |
| 10 | kr.0.90000 | kr.9.00 |
| 50 | kr.0.64920 | kr.32.46 |
| 100 | kr.0.57250 | kr.57.25 |
| 500 | kr.0.44216 | kr.221.08 |
| 1.000 | kr.0.40196 | kr.401.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.32864 | kr.1,314.56 |
| Unit Price without VAT: | kr.1.59000 |
|---|---|
| Unit Price with VAT: | kr.1.98750 |

