

C1608JB1A106K080AC | |
|---|---|
DigiKey Part Number | 445-11201-2-ND - Tape & Reel (TR) 445-11201-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1608JB1A106K080AC |
Description | CAP CER 10UF 10V JB 0603 |
Customer Reference | |
Detailed Description | 10 µF ±10% 10V Ceramic Capacitor JB 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608JB1A106K080AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608X5R1A106K080AC | TDK | 88.898 | 445-C1608X5R1A106K080ACCT-ND | kr.1.65000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.60000 | kr.2.60 |
| 10 | kr.1.57900 | kr.15.79 |
| 50 | kr.1.17040 | kr.58.52 |
| 100 | kr.1.04420 | kr.104.42 |
| 500 | kr.0.83206 | kr.416.03 |
| 1.000 | kr.0.76657 | kr.766.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.66843 | kr.2,673.72 |
| 8.000 | kr.0.63197 | kr.5,055.76 |
| 12.000 | kr.0.61371 | kr.7,364.52 |
| 20.000 | kr.0.59347 | kr.11,869.40 |
| 28.000 | kr.0.58164 | kr.16,285.92 |
| Unit Price without VAT: | kr.2.60000 |
|---|---|
| Unit Price with VAT: | kr.3.25000 |

