C1608CH2E102K080AA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 114
Unit Price: kr.1.14000
Datasheet

Similar


TDK
In Stock: 185.646
Unit Price: kr.1.14000
Datasheet

Similar


TDK
In Stock: 4.000
Unit Price: kr.1.20000
Datasheet

Similar


TDK
In Stock: 4.838
Unit Price: kr.1.78000
Datasheet

Upgrade


KEMET
In Stock: 274.097
Unit Price: kr.2.03000
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.1.14176
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.1.14176
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.1.14176
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.1.14176
Datasheet

Similar


KEMET
In Stock: 35.889
Unit Price: kr.1.90000
Datasheet

Similar


KEMET
In Stock: 2.671
Unit Price: kr.2.28000
Datasheet

Similar


KEMET
In Stock: 156
Unit Price: kr.2.16000
Datasheet

Similar


YAGEO
In Stock: 47.810
Unit Price: kr.1.01000
Datasheet
1000 pF ±10% 250V Ceramic Capacitor CH 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF ±10% 250V Ceramic Capacitor CH 0603 (1608 Metric)

C1608CH2E102K080AA

DigiKey Part Number
445-15259-2-ND - Tape & Reel (TR)
445-15259-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C1608CH2E102K080AA
Description
CAP CER 1000PF 250V CH 0603
Customer Reference
Detailed Description
1000 pF ±10% 250V Ceramic Capacitor CH 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608CH2E102K080AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-25°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes