

C1608CH2A332K080AA | |
|---|---|
DigiKey Part Number | 445-15257-2-ND - Tape & Reel (TR) 445-15257-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1608CH2A332K080AA |
Description | CAP CER 3300PF 100V CH 0603 |
Customer Reference | |
Detailed Description | 3300 pF ±10% 100V Ceramic Capacitor CH 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608CH2A332K080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608CH2A332J080AA | TDK | 50 | 445-15256-1-ND | kr.1.15000 | Direct |
| C1608C0G2A332J080AA | TDK | 13.368 | 445-15234-1-ND | kr.1.35000 | Similar |
| C1608C0G2A332K080AA | TDK | 4.546 | 445-15235-1-ND | kr.1.35000 | Similar |
| C1608JB2A332K080AA | TDK | 14.839 | 445-11317-1-ND | kr.0.64000 | Similar |
| C1608NP02A332J080AA | TDK | 2.157 | 445-15274-1-ND | kr.1.54000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.15000 | kr.1.15 |
| 10 | kr.0.67300 | kr.6.73 |
| 100 | kr.0.43720 | kr.43.72 |
| 1.000 | kr.0.30755 | kr.307.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.25807 | kr.1,032.28 |
| Unit Price without VAT: | kr.1.15000 |
|---|---|
| Unit Price with VAT: | kr.1.43750 |

