

C1608CH2A272J080AA | |
|---|---|
DigiKey Part Number | 445-15254-2-ND - Tape & Reel (TR) 445-15254-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1608CH2A272J080AA |
Description | CAP CER 2700PF 100V CH 0603 |
Customer Reference | |
Detailed Description | 2700 pF ±5% 100V Ceramic Capacitor CH 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608CH2A272J080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608C0G2A272J080AA | TDK | 7.382 | 445-15232-1-ND | kr.1.33000 | Similar |
| C1608NP02A272J080AA | TDK | 3.327 | 445-15273-1-ND | kr.1.46000 | Similar |
| C0603C272J1GACTU | KEMET | 8.121 | 399-9968-1-ND | kr.2.35000 | Upgrade |
| 06031C272JAT2A | KYOCERA AVX | 19.628 | 478-3706-1-ND | kr.1.46000 | Similar |
| 0603J1000272JXT | Knowles Syfer | 0 | 0603J1000272JXT-ND | kr.1.14176 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.14000 | kr.1.14 |
| 10 | kr.0.66600 | kr.6.66 |
| 100 | kr.0.43240 | kr.43.24 |
| 1.000 | kr.0.30419 | kr.304.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.25525 | kr.1,021.00 |
| Unit Price without VAT: | kr.1.14000 |
|---|---|
| Unit Price with VAT: | kr.1.42500 |

